TE Connectivity Reed-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JWD-107-5
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical
|
Bestand
21
Von 5,1377 € bis 5,2059 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 5|6 | 10|12 | 500 | 3.8VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Box|Tray | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
2-1393763-2
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
|
Bestand
1.250
Von 10,4881 € bis 13,8582 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | SPDT | 5 | 25 | 200 | 3.5VDC | 175 | 175 | 0.25 | 200VDC | 3W|3VA | 1.1 | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | Tube | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||
V23100V4505A000
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
|
Bestand
173
Von 5,5685 € bis 7,6005 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||
Meist Gekauft
JWD-171-10
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
Von 7,7226 € bis 8,4157 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 11.16 | 2.15K | 19.2VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
Meist Gekauft
1393771-7
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 11.16 | 2.15K | 19.2VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
V23100V4524A000
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | 5M | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | Box|Tube | 1 Form A | EAR99 | No | |||||||||||
V23100V4524A010
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC | 10VA|10W | 0.75 | 5M | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | EAR99 | No | |||||||||||
V23100V6003A112
RY Reed Relay, SPST, Through Hole
|
|
TE Connectivity | Reed-Relais | EAR99 | No | |||||||||||||||||||||||||||||||||
V23100V4012A000
Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 12 | 12 | 1K | 8.4VDC | 200 | 200 | 0.5 | 250VDC | 10VA|10W | 0.75 | 50M | Through Hole | PC Pin | 8 | DIP | 19.3 | 5.7 | Tube | 1 Form A | EAR99 | No | ||||||||||||
V23100V4015A011
Reed Relay 15VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 15 | 7.5 | 2K | 10.5VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | Through Hole | PC Pin | 8 | DIP | 19.3 | 5.7 | Tube | 1 Form A | EAR99 | No | |||||||||||||
2-1393771-3
Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | Dry | SPDT | 24 | 11.16 | 2.15K | 19.2VDC | 28 | 0.5 | 175VDC | 3W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray|Box | 1 Form C | EAR99 | No | |||||||||||
JWD-172-7
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
|
Von 14,1272 € bis 14,3166 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | SPDT | 12 | 24 | 500 | 9.6VDC | 28 | 0.5 | 175VDC | 3W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||
V23100V4024A011
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | 5M | Through Hole | PC Pin | 8 | DIP | 19.3 | 5.7 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||
1-1393771-4
Reed Relay 5/6VDC 200Ohm 0.5A DPST-NO(19.56x8.22x8)mm THT Dry Medical
|
|
TE Connectivity | Reed-Relais | Dry | DPST-NO | 5|6 | 25|30 | 200 | 3.8VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray | 2 Form A | No | No | No | No | No | EAR99 | No | ||||||
V23100V4505A010
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | Box|Tube | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||
3-1393763-0
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.3x7.5)mm THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPDT | 12 | 24 | 500 | 8.4VDC | 175 | 175 | 0.25 | 200VDC | 3W|3VA | 1.1 | 50M | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||
V23100V4324B000
Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.3x7.5)mm THT Dry
|
Von 9,196 € bis 9,2357 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | DPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | 5M | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | Box|Tube | 2 Form A | Unknown | No | No | No | No | No | EAR99 | No | ||||||
5-1393763-2
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | 5M | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
JWD-171-23
Reed Relay 12VDC 500Ohm 0.5A DPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
Von 11,3075 € bis 11,4656 €
pro Stück
|
TE Connectivity | Reed-Relais | Dry | DPST-NO | 12 | 24 | 500 | 9.6VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Box|Tray | 2 Form A | No | No | No | No | No | EAR99 | No | ||||||
V23100-V4024-A011
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
2-1393771-4
Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | Dry | SPDT | 6|5 | 25|30 | 200 | 3.8VDC | 28 | 0.5 | 175VDC | 3W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Box|Tray | 1 Form C | No | No | No | No | No | EAR99 | No | No | |||||
1393771-4
Reed Relay 12VDC 1.2KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
|
|
TE Connectivity | Reed-Relais | Dry | SPST-NO | 12 | 10 | 1.2K | 9.6VDC | 100 | 0.5 | 250VDC | 10W | 1.5 | 1M | Through Hole | PC Pin | 8 | DIP | 2.3 | 19.56 | 8 | 8.22 | Tray | 1 Form A | No | No | No | No | No | EAR99 | No | No | |||||
3-1393763-6
Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | SPDT | 15 | 7.5 | 2K | 10.5VDC | 175 | 175 | 0.25 | 200VDC | 3W|3VA | 1.1 | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | Box|Tube | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||
1393803-6
Reed Relay 12VDC 1.1KOhm 0.75A DPST-NO( (26.2mm 11mm 10.5mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | DPST-NO | 12 | 10.9 | 1.1K | 0.75 | Through Hole | PC Pin | DIP | 26.2 | 10.5 | 11 | 2 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||||
3-1393763-2
Reed Relay 15VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
|
|
TE Connectivity | Reed-Relais | Dry | DPST-NO | 15 | 7.5 | 2K | 10.5VDC | 200 | 200 | 0.5 | 250VDC | 10W|10VA | 0.75 | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | Box|Tube | 2 Form A | No | No | No | No | No | EAR99 | No |