TE ConnectivityV23100V4015AReed-Relais
Reed Relay 15VDC 2KOhm 1A SPST-NO( (19.3mm 5.7mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 15VDC 2KOhm 1A SPST-NO( (19.3mm 5.7mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |