TE ConnectivityV23100V4305B000Reed-Relais
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |