TE ConnectivityV23100V4312C011Reed-Relais
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.3x7.5)mm THT Dry
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.3x7.5)mm THT Dry
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |