TE ConnectivityV23100V4315C011Reed-Relais
Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dry | |
SPDT | |
15 | |
7.5 | |
2K | |
<150 | |
>1G | |
10.5VDC | |
175 | |
175 | |
0.25 | |
2.25VDC | |
200VDC | |
1.5KVDC | |
3VA|3W | |
1.1 | |
1.6 | |
No | |
No | |
Yes | |
Through Hole | |
PC Pin | |
8 | |
Ruthenium | |
Non-Latching | |
Unsealed | |
-40 | |
85 | |
DIP | |
Tube | |
19.3 | |
7.5 |
EDA / CAD Models |