TE ConnectivityV23100V4324C011Reed-Relais
Reed Relay 24VDC 2KOhm 0.25A SPDT(19.3x7.5)mm THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Reed Relay 24VDC 2KOhm 0.25A SPDT(19.3x7.5)mm THT Dry
Compliant | |
EAR99 | |
LTB | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |