50% Off
VishayVJ0402V333ZXJCW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This VJ0402V333ZXJCW1BC multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep. Its capacitance value is 0.033uF.
EDA / CAD Models |