VishayVJ0402Y103KXJAC31Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 150°C Automotive AEC-Q200 T/R
Vishay is an experienced leader in the automotive industry when it comes to providing robust, highly reliable multilayer ceramic chip capacitors (MLCCs). All of their MLCCs are manufactured in “Precious Metal Technology” (PMT/NME) with a wet build process. The VJ series features four dielectric materials, a high operating temperature, and body sizes ranging from 0402 to 1812. In addition to being RoHS compliant and halogen-free, the VJ series of MLCCs are AEC-Q200 qualified – meeting the strict standards of the automotive industry. Applications for these Vishay multilayer ceramic chip capacitors include automotive “under-the-hood”, safety and comfort electronics.
Featured in our Ten Most Durable Automotive Components in April 2017.
Compliant with Exemption | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Yes |