VishayVJ0402Y151KXJCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 150pF 16V X7R 10% Pad SMD 0402 125°C T/R

This VJ0402Y151KXJCW1BC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 150pF. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

16.741 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      16741
      Country Of origin:
      China
         
      • Price: 0,0377 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1834+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 16.741 Stück
      • Price: 0,0377 €