VishayVJ0603A1R5BXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

Use Vishay's VJ0603A1R5BXACW1BC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 1.5pF.

Import TariffMay apply to this part

1.097 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      1097
      Country Of origin:
      China
         
      • Price: 0,0211 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.097 Stück
      • Price: 0,0211 €