50% Off

VishayVJ0603A220JXXCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 22pF 25V C0G 5% Pad SMD 0603 125°C T/R

This VJ0603A220JXXCW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0006 €