VishayVJ0603A391FXACW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 390pF 50V C0G 1% Pad SMD 0603 125°C T/R

This VJ0603A391FXACW1BC multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 390pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

3.001 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      3001
      Country Of origin:
      China
         
      • Price: 0,2205 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 3.001 Stück
      • Price: 0,2205 €