50% Off
VishayVJ0603Y104MXXACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0603 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Vishay's VJ0603Y104MXXAC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This product is 1.6 mm long, 0.92(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.1uF.