VishayVJ0805A101GXAMCKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 2% Pad SMD 0805 150°C T/R

This VJ0805A101GXAMC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. Its capacitance value is 100pF. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

26.693 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      26693
      Country Of origin:
      Israel
         
      • Price: 0,0211 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Israel
      • In Stock: 26.693 Stück
      • Price: 0,0211 €