50% Off

VishayVJ0805D152KXXAJKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0015uF 25V C0G 10% Pad SMD 0805 125°C Medical T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0805D152KXXAJ multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0015uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.

41 Stück: heute versandbereit

This item has been discontinued

    Total0,02 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      Israel
         
      • Price: 0,0233 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 41 Stück
      • Price: 0,0233 €