VishayVJ0805Y104KXXCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this VJ0805Y104KXXCW1BC multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.1uF. This product is 2 mm long, 0.95(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

122 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      122
      Country Of origin:
      China
         
      • Price: 0,0056 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 122 Stück
      • Price: 0,0056 €