VishayVJ0805Y224KXXTW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R

Do you need a capacitor with high stability and low losses? Then this VJ0805Y224KXXTW1BC multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.

Import TariffMay apply to this part

Auf Lager: 30.486 Stück

Regional Inventory: 486

    Total0,07 €Price for 1

    486 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1714+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      486
      Country Of origin:
      China
         
      • Price: 0,0674 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1714+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 486 Stück
      • Price: 0,0674 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0161 €