VishayVJ1206A101JXAATKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 5% Pad SMD 1206 150°C T/R

You can't go wrong with this VJ1206A101JXAAT multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.

Import TariffMay apply to this part

1.077 Stück: heute versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1077
      Country Of origin:
      Israel
         
      • Price: 0,2046 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Israel
      • In Stock: 1.077 Stück
      • Price: 0,2046 €