50% Off

VishayVJ1206Y102KXBCW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 1206 125°C T/R

Since this VJ1206Y102KXBCW1BC multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.001uF. This product is 3.2 mm long, 0.95(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

74 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      74
      Country Of origin:
      China
         
      • Price: 0,0078 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 74 Stück
      • Price: 0,0078 €