50% Off
VishayVJ1206Y105MXJTW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V X7R 20% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ1206Y105MXJTW1BC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. Its capacitance value is 1uF. It has a tolerance of 20%.
EDA / CAD Models |