VishayVKP222KCQERUKRKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 10%( 12 X 5mm) Radial Disc 12.5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
10% | |
500VAC|760VAC | |
K4000 | |
Radial | |
12.5 | |
X1/Y1 | |
12 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.8 | |
12(Max) | |
5(Max) | |
15(Max) | |
Through Hole |
EDA / CAD Models |