Cornell Dubilier ElectronicsVR6AKondensator-Zubehör
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Vertical Mounting Clamp | |
| Capacitor Aluminum | |
| CRS | |
| Zinc Chromate | |
| 44.45 | |
| 65.09 | |
| 28.58 |
Thanks to Cornell Dubilier and one of their many vertical mounting clamp VR6A capacitor accessories, you can feel rest assured that your capacitor-based circuit is running at optimum voltage specifications. This product is 65.09 mm long and 28.58 mm tall with a diameter of 44.45 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
