Texas InstrumentsVSP5611RSHRAnaloges Frontend
AFE Video 1 ADC 16bit 3.3V 56-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 7.15(Max) mm |
Verpackungslänge | 7.15(Max) mm |
Leiterplatte geändert | 56 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
56 | |
Leitungsform | No Lead |
An essential for every sensor based circuit, this ccd VSP5611RSHR analog front end developed by Texas Instruments is going to be crucial. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses analog power.
EDA / CAD Models |