VishayVY1102M29Y5VQ63V0Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5V 20%( 7.5 X 5.5mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
20% | |
500VAC|760VAC | |
10G | |
Y5V | |
Yes | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
7.5 X 5.5 | |
-40 | |
125 | |
0.6 | |
7.5(Max) | |
5.5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |