VishayVY1151K31Y5SQ63V0Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 150pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
150pF | |
10% | |
500VAC|760VAC | |
10G | |
Y5S | |
No | |
High Reliability | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
8 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
8(Max) | |
5(Max) | |
12(Max) | |
Through Hole |
EDA / CAD Models |