VishayVY2101K29Y5SS63V7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 100pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
100pF | |
10% | |
300VAC|440VAC | |
10G | |
Y5S | |
Yes | |
High Reliability | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
7.5 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
Vishay can provide you with a non-polarized, low-cost solution to your circuit with their VY2101K29Y5SS63V7 single-layer ceramic disc capacitor. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The VY2101K29Y5SS63V7 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 100pF. This product is 5(Max) mm deep.
EDA / CAD Models |