VishayVY2102M29Y5US6TV7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 20%( 7.5 X 5mm) Radial Disc 7.5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Install Vishay's ceramic disc VY2102M29Y5US6TV7 high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.001uF. It has a tolerance of 20%. This product is 5(Max) mm deep. The VY2102M29Y5US6TV7 high frequency capacitor has a radial termination style.
EDA / CAD Models |