VishayVY2222M35Y5US6TV7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20%( 9 X 5mm) Radial Disc 7.5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
300VAC|440VAC | |
10G | |
Y5U | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
9 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
9(Max) | |
5(Max) | |
13(Max) | |
Through Hole |
Dissipate heat faster with the VY2222M35Y5US6TV7 single-layer ceramic disc capacitor. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The VY2222M35Y5US6TV7 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.0022uF. This product is 5(Max) mm deep.
EDA / CAD Models |