VishayVY2471K29Y5SS63V7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.0060 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
300VAC|440VAC | |
10G | |
Y5S | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
7.5 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |