VishayW1X103MCVCF0KRKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1 0.01uF 275VAC 20% (15 X 3mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
20% | |
275VAC | |
6G | |
No | |
Radial | |
7.5 | |
X1 | |
2.5 | |
15 X 3 | |
-40 | |
125 | |
Bulk | |
0.6 | |
15(Max) | |
3(Max) | |
18(Max) | |
Through Hole |
EDA / CAD Models |