Cornell Dubilier ElectronicsWMC08P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 80V PET 10% (9.7 X 16.7mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This low-inductance and low-cost WMC08P22K-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. This product is 16.7(Max) mm long with a diameter of 9.7(Max) mm. It has a tolerance of 10%. The WMC08P22K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 0.22uF.