Cornell Dubilier ElectronicsWMF1D5K-FKondensator, Kunststofffilm
Cap Film 0.005uF 100V PET 10%( 5 X 14.3mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
This WMF1D5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This product is 14.3(Max) mm long with a diameter of 4.8(Max) mm. This part has a lead diameter of 0.5 mm. The WMF1D5K-F part has an axial termination style. Its capacitance value is 0.005uF. It has a tolerance of 10%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
