Cornell Dubilier ElectronicsWMF1S22K-FKondensator, Kunststofffilm

Cap Film 0.022uF 100V PET 10%( 6 X 17.4mm) Axial 125°C

This WMF1S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. The WMF1S22K-F part has an axial termination style. It has a tolerance of 10%. This product is 17.4(Max) mm long with a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.022uF.

Auf Lager: 698 Stück

Quantity Increments of 1 Minimum 57
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: