Cornell Dubilier ElectronicsWMF2D1K-FKondensator, Kunststofffilm
Cap Film 0.001uF 200V/250V PET 10%( 5 X 14.3mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
200VDC|250VDC | |
PET | |
Through Hole | |
Axial | |
5 X 14.3 | |
-55 | |
125 | |
5(Max) | |
14.3(Max) | |
0.5 | |
38.1 |
This WMF2D1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VDC|125VAC. This part has a maximum operating temperature of 125 °C. The WMF2D1K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm. Its capacitance value is 0.001uF. This product is 14.3(Max) mm long with a diameter of 4.8(Max) mm.