Cornell Dubilier ElectronicsWMF4P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 400V PET 10%( 15.1 X 34.9mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This WMF4P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. This product is 34.9(Max) mm long with a diameter of 15.1(Max) mm. The WMF4P22K-F part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF.