Cornell Dubilier ElectronicsWMF6P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 600V/630V PET 10% (18.3 X 41.3mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
600VDC|630VDC | |
PET | |
Low Inductance|Very High Peak Current | |
Through Hole | |
Axial | |
18.3 X 41.3 | |
-55 | |
125 | |
18.3(Max) | |
41.3(Max) | |
1 | |
38.1 |
This WMF6P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|630VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 1 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The WMF6P22K-F part has an axial termination style. This product is 41.3(Max) mm long with a diameter of 18.3(Max) mm.