Cornell Dubilier ElectronicsWMF6S1K-FKondensator, Kunststofffilm
Cap Film 0.01uF 600V/630V PET 10% (7.4 X 20.6mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
600VDC|630VDC | |
PET | |
Through Hole | |
Axial | |
7.4 X 20.6 | |
-55 | |
125 | |
7.4(Max) | |
20.6(Max) | |
0.6 | |
38.1 |
This WMF6S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|630VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.01uF. This product is 20.6(Max) mm long with a diameter of 7.4(Max) mm. It has a tolerance of 10%. The WMF6S1K-F part has an axial termination style.