VishayWYO103MCMCF0KRKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/250VAC Y5U 20% (21 X 4.5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 250VAC|440VAC | |
| 6G | |
| Y5U | |
| No | |
| High Reliability | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 21 X 4.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 21(Max) | |
| 4.5(Max) | |
| 24(Max) | |
| Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc WYO103MCMCF0KR high frequency capacitor is for you. It can withstand a voltage of 440 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The WYO103MCMCF0KR high frequency capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
