TDKYFF18PW0J474MT0H0NCapacitor Feed Through
Cap Feed Through 0.47uF 6.3VDC 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
NRND | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Feed Through 0.47uF 6.3VDC 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
NRND | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |