TDKYFF21PC1E103MCapacitor Feed Through
Cap Feed Through 0.01uF 25VDC X5R 20% Pad Flat 0805 85°C
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
0.01uF | |
20% | |
25VDC | |
X5R | |
No | |
Flat | |
Surface Mount | |
Pad | |
2.5 | |
0805 | |
-55 | |
85 | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this YFF21PC1E103M multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its capacitance value is 0.01uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.