TDKYFF21PC1E104MCapacitor Feed Through
Cap Feed Through 0.1uF 25VDC 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
25VDC | |
2 | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
0805 | |
-55 | |
125 | |
N/R | |
2 | |
1.25 | |
0.85 | |
0.0095 |
Do you need a capacitor with high stability and low losses? Then this YFF21PC1E104M multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 20%.