TDKYFF21SC1E103MCapacitor Feed Through
Cap Feed Through 0.01uF 25VDC 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.01uF | |
20% | |
25VDC | |
1000 | |
Yes | |
Flat | |
Surface Mount | |
0805 | |
-55 | |
125 | |
2 | |
1.25 | |
0.85 | |
0.0095 |
EDA / CAD Models |
Cap Feed Through 0.01uF 25VDC 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.01uF | |
20% | |
25VDC | |
1000 | |
Yes | |
Flat | |
Surface Mount | |
0805 | |
-55 | |
125 | |
2 | |
1.25 | |
0.85 | |
0.0095 |
EDA / CAD Models |