TDKYFF31PC1C224MCapacitor Feed Through
Cap Feed Through 0.22uF 16VDC X7R 20% Pad Flat 1206 125°C
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this YFF31PC1C224M multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.22uF. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep. It has a tolerance of 20%.