KEMET CorporationA700D157M004ATE015Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Look no further than the A700D157M004ATE015 conductive polymer aluminum solid capacitor from Kemet, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 20%. Its leakage current is 36@5Min μA.