KEMET Corporation Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EA750MS108M1CAA 16V Aluminum Polymer Capacitor |
Bestand
850
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
A700V686M006ATE0257280
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.025 Ohm 3.3A 2000h 125°C T/R
|
Bestand
1.974
Von 0,1476 € bis 0,1627 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
EA765KN277M1ALA Aluminum Polymer 270uF 10V |
Bestand
1.390
Von 0,1033 € bis 0,1157 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
A700V476M006ATE028
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125°C T/R
|
Bestand
690
Von 0,2115 € bis 0,2295 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A769MS107M1JLAS018
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.2mm) SMD 0.018 Ohm 2.7A 2000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||||
A700X337M004ATE010
Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
Bestand
63
1,7906 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A700V477M002ATE4R5
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 2.1mm) SMD 0.0045 Ohm 7.75A 2000h 105°C T/R
|
Bestand
883
Von 0,5715 € bis 0,5847 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A700D686M010ATE015
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A780MS567M1ELAV022
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.4mm) SMD 0.022 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||||
A780MS337M1VLAS020
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.2mm) SMD 0.02 Ohm 2.2A 4000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Low | 2.2 | 115.5@2Min | 4000 | Cylindrical | N/R | 10 X 12.2 | N/R | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
A700V686M006ATE018
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.018 Ohm 3.9A 2000h 125°C T/R
|
Bestand
282
Von 0,4937 € bis 0,5021 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 6.3VDC | 0.018 | Very Low | 3.9 | 17@5Min | 2000 | Flat | N/R | 7.3 X 4.3 X 2 | N/R | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
A782MN157M1VLAS025
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 3.6A 4000h 135°C
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | ||||||||||||||||||||||||||||
A767MU107M1HLAE027
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 12.6mm) SMD 0.027 Ohm 2.5A 2000h 105°C T/R
|
Bestand
209
Von 0,8586 € bis 2,325 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A780MN277M1VLAS025
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 1.75A 4000h 125°C Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||||
A768KS826M1HLAS020
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 12.2mm) SMD 0.02 Ohm 1.9A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
200
Von 0,2234 € bis 0,4898 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||||
A768KE157M1ELAE029
Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 6.7mm) SMD 0.029 Ohm 1.6A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
6.877
Von 0,1248 € bis 0,2958 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||
A700X107M12RATE015
Cap Aluminum Polymer 100uF 12.5VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R
|
Bestand
500
Von 1,5651 € bis 2,195 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
A780KS566M1JLAS040
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 8 X 12.2mm) SMD 0.04 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||||
A784MS157M1HLAS026
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.2mm) SMD 0.026 Ohm 2.7A 1000h 150°C Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | |||||||||||||||||||||||||
A759KS107M1VAAE031
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.031 Ohm 2.5A 2000h 125°C Bag
|
Bestand
14.000
Von 0,4204 € bis 0,4448 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A750MS108M1CAAE013
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12mm) Radial 5mm 0.013 Ohm 5.25A 2000h 105°C Bag
|
Bestand
1.127
Von 0,2295 € bis 0,2913 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A700D157M006ATE015
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R
|
Bestand
144
Von 0,5047 € bis 0,53 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A700X187M006ATE015
Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R
|
Bestand
23
0,666 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
A780MS157M1HLAS025
Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 12.2mm) SMD 0.025 Ohm 1.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||||
A700D477M002ATE005
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.005 Ohm 7.1A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No |