KEMET CorporationA700X107M12RATE015Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 12.5VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
12.5VDC | |
0.015 | |
Very Low | |
3.9 | |
50@5Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 4 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.30503 | |
7.3 | |
4.3 | |
4 | |
N/R |
By adding one of Kemet's A700X107M12RATE015 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 12.5 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its leakage current is 50@5Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.