KEMET CorporationA700D227M004ATE009Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5.3A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The A700D227M004ATE009 polymer capacitor, made from pure aluminum and developed by Kemet, will handle all of your circuit's voltage control needs. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 53@5Min μA. It has a tolerance of 20%.
EDA / CAD Models |