KEMET CorporationA700D476M12RATE025Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 12.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.025 Ohm 3.2A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Feel rest assured that Kemet's A700D476M12RATE025 conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 12.5 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 24@5Min μA.
EDA / CAD Models |