KEMET CorporationA700V106M12RATE060Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 12.5VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.06 Ohm 2.1A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
If you require a component that can control the power coming into your integrated circuit, then the A700V106M12RATE060 polymer capacitor from Kemet is for you. It can withstand a voltage of 12.5 VDC. It has 2 terminals. Its leakage current is 5@5Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep.