KEMET CorporationA700V107M006ATE015Aluminium-Polymer-Kondensator

Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4.2A 2000h 125°C T/R

Using Kemet's A700V107M006ATE015 conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 38@5Min μA.

Import TariffMay apply to this part

819 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      819
      Country Of origin:
      China
         
      • Price: 0,5188 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 819 Stück
      • Price: 0,5188 €